Linear Voltage Regulator IC Positive Fixed 2 Output 250mA, 100mA D2PAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 250mA, 100mA D2PAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CS8481YDP5

DigiKey Part Number
2156-CS8481YDP5-ND
Manufacturer
Manufacturer Product Number
CS8481YDP5
Description
IC REG LINEAR 3.3/5V D2PAK-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 250mA, 100mA D2PAK-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.3V, 5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-, 0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
50 mA
PSRR
70dB (120Hz)
Control Features
Enable
Protection Features
Over Temperature, Over Voltage, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
D2PAK-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 642
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1642
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
23526,66745 Kč6 266,85 Kč
Unit Price without VAT:26,66745 Kč
Unit Price with VAT:32,26761 Kč