


CS8182YDFR8G | |
|---|---|
DigiKey Part Number | CS8182YDFR8GOSTR-ND - Tape & Reel (TR) CS8182YDFR8GOSCT-ND - Cut Tape (CT) CS8182YDFR8GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS8182YDFR8G |
Description | IC REG LIN POS ADJ 200MA 8-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS8182YDFR8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | Tracking | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 60dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 Kč | 17,68 Kč |
| 10 | 12,63000 Kč | 126,30 Kč |
| 25 | 11,36720 Kč | 284,18 Kč |
| 100 | 9,97770 Kč | 997,77 Kč |
| 250 | 9,31672 Kč | 2 329,18 Kč |
| 500 | 8,91846 Kč | 4 459,23 Kč |
| 1 000 | 8,59029 Kč | 8 590,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,24385 Kč | 20 609,62 Kč |
| 5 000 | 8,03512 Kč | 40 175,60 Kč |
| 7 500 | 7,93052 Kč | 59 478,90 Kč |
| 12 500 | 7,81470 Kč | 97 683,75 Kč |
| 17 500 | 7,74695 Kč | 135 571,62 Kč |
| 25 000 | 7,68186 Kč | 192 046,50 Kč |
| Unit Price without VAT: | 17,68000 Kč |
|---|---|
| Unit Price with VAT: | 21,39280 Kč |






