Bipolar (BJT) Transistor NPN 50 V 3 A 380MHz 900 mW Surface Mount 3-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH3223-TL-E

DigiKey Part Number
CPH3223-TL-EOSTR-ND - Tape & Reel (TR)
CPH3223-TL-EOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CPH3223-TL-E
Description
TRANS NPN 50V 3A 3-CPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 3 A 380MHz 900 mW Surface Mount 3-CPH
Datasheet
 Datasheet
EDA/CAD Models
CPH3223-TL-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
240mV @ 100mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Power - Max
900 mW
Frequency - Transition
380MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-CPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 422
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,79000 Kč15,79 Kč
109,80900 Kč98,09 Kč
1006,32340 Kč632,34 Kč
5004,81708 Kč2 408,54 Kč
1 0004,33146 Kč4 331,46 Kč
Unit Price without VAT:15,79000 Kč
Unit Price with VAT:19,10590 Kč