Similar
Similar
Similar
Similar

CPH3140-TL-E | |
|---|---|
DigiKey Part Number | CPH3140-TL-EOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPH3140-TL-E |
Description | TRANS PNP 100V 1A 3-CPH |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 1 A 120MHz 900 mW Surface Mount 3-CPH |
Datasheet | Datasheet |
EDA/CAD Models | CPH3140-TL-E Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 100mA, 5V |
Mfr | Power - Max 900 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 120MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package 3-CPH |
Vce Saturation (Max) @ Ib, Ic 600mV @ 40mA, 400mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1514KT146R | Rohm Semiconductor | 3 000 | 2SA1514KT146RCT-ND | 12,39000 Kč | Similar |
| 2SA1514KT146S | Rohm Semiconductor | 0 | 2SA1514KT146SCT-ND | 12,39000 Kč | Similar |
| FMMT723QTA | Diodes Incorporated | 0 | FMMT723QTADICT-ND | 22,26000 Kč | Similar |
| PBSS9110T,215 | Nexperia USA Inc. | 0 | 1727-3944-1-ND | 8,82000 Kč | Similar |




