


CNY17F4VM | |
|---|---|
DigiKey Part Number | CNY17F4VM-ND |
Manufacturer | |
Manufacturer Product Number | CNY17F4VM |
Description | OPTOISO 4.17KV 1CH TRANS 6-DIP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CNY17F4VM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | 2µs, 3µs | |
Rise / Fall Time (Typ) | 4µs, 3.5µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,12100 Kč | 101,21 Kč |
| 100 | 7,36190 Kč | 736,19 Kč |
| 500 | 6,12470 Kč | 3 062,35 Kč |
| 1 000 | 5,71860 Kč | 5 718,60 Kč |
| 2 000 | 5,37360 Kč | 10 747,20 Kč |
| 5 000 | 4,99639 Kč | 24 981,95 Kč |
| 10 000 | 4,76117 Kč | 47 611,70 Kč |
| 25 000 | 4,50469 Kč | 112 617,25 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

