Optoisolator Transistor Output 4170Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optoisolator Transistor Output 4170Vrms 1 Channel 6-SMD
6-SMD

CNY17F4SR2M

DigiKey Part Number
CNY17F4SR2MTR-ND - Tape & Reel (TR)
CNY17F4SR2MCT-ND - Cut Tape (CT)
CNY17F4SR2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CNY17F4SR2M
Description
OPTOISO 4.17KV 1CH TRANS 6-SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 4170Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
CNY17F4SR2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
4170Vrms
Current Transfer Ratio (Min)
160% @ 10mA
Current Transfer Ratio (Max)
320% @ 10mA
Turn On / Turn Off Time (Typ)
2µs, 3µs
Rise / Fall Time (Typ)
4µs, 3.5µs (Max)
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 949
Factory Stock: 120 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,21000 Kč16,21 Kč
1011,32500 Kč113,25 Kč
1008,27690 Kč827,69 Kč
5006,91114 Kč3 455,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,46319 Kč6 463,19 Kč
2 0006,08293 Kč12 165,86 Kč
3 0005,88776 Kč17 663,28 Kč
5 0005,66725 Kč28 336,25 Kč
7 0005,53609 Kč38 752,63 Kč
10 0005,40810 Kč54 081,00 Kč
25 0005,12560 Kč128 140,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,21000 Kč
Unit Price with VAT:19,61410 Kč