
CAV93C66VE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV93C66VE-GT3TR-ND - Tape & Reel (TR) 488-CAV93C66VE-GT3CT-ND - Cut Tape (CT) 488-CAV93C66VE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV93C66VE-GT3 |
Description | IC EEPROM 4KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV93C66VE-GT3 Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 512 x 8, 256 x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M93C66-WMN6P | STMicroelectronics | 6 412 | 497-5672-5-ND | 6,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 10,14200 Kč | 101,42 Kč |
| 25 | 9,87760 Kč | 246,94 Kč |
| 50 | 9,67160 Kč | 483,58 Kč |
| 100 | 9,46590 Kč | 946,59 Kč |
| 250 | 9,18956 Kč | 2 297,39 Kč |
| 500 | 8,97916 Kč | 4 489,58 Kč |
| 1 000 | 8,76855 Kč | 8 768,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,74904 Kč | 20 247,12 Kč |
| 6 000 | 6,58287 Kč | 39 497,22 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

