
CAV25160VE-GT3 | |
|---|---|
DigiKey Part Number | CAV25160VE-GT3OSTR-ND - Tape & Reel (TR) CAV25160VE-GT3OSCT-ND - Cut Tape (CT) CAV25160VE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25160VE-GT3 |
Description | IC EEPROM 16KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV25160VE-GT3 Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 2K x 8 | Base Product Number |
Memory Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 25 | 8,94520 Kč | 223,63 Kč |
| 50 | 8,76040 Kč | 438,02 Kč |
| 100 | 8,57560 Kč | 857,56 Kč |
| 250 | 8,32696 Kč | 2 081,74 Kč |
| 500 | 8,13672 Kč | 4 068,36 Kč |
| 1 000 | 7,94690 Kč | 7 946,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,11728 Kč | 18 351,84 Kč |
| 6 000 | 5,96707 Kč | 35 802,42 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

