
CAV25080VE-GT3 | |
|---|---|
DigiKey Part Number | CAV25080VE-GT3OSTR-ND - Tape & Reel (TR) CAV25080VE-GT3OSCT-ND - Cut Tape (CT) CAV25080VE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV25080VE-GT3 |
Description | IC EEPROM 8KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV25080VE-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 25 | 9,01240 Kč | 225,31 Kč |
| 50 | 8,82340 Kč | 441,17 Kč |
| 100 | 8,63440 Kč | 863,44 Kč |
| 250 | 8,38408 Kč | 2 096,02 Kč |
| 500 | 8,19300 Kč | 4 096,50 Kč |
| 1 000 | 8,00150 Kč | 8 001,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,15927 Kč | 18 477,81 Kč |
| 6 000 | 6,00798 Kč | 36 047,88 Kč |
| 9 000 | 5,92022 Kč | 53 281,98 Kč |
| 15 000 | 5,81064 Kč | 87 159,60 Kč |
| 21 000 | 5,73909 Kč | 120 520,89 Kč |
| 30 000 | 5,66385 Kč | 169 915,50 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

