EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAV24C512YE-GT3

DigiKey Part Number
488-CAV24C512YE-GT3TR-ND - Tape & Reel (TR)
488-CAV24C512YE-GT3CT-ND - Cut Tape (CT)
488-CAV24C512YE-GT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAV24C512YE-GT3
Description
IC EEPROM 512KBIT I2C 8TSSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CAV24C512YE-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 350
Factory Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
1021,98500 Kč219,85 Kč
2521,38440 Kč534,61 Kč
5020,91820 Kč1 045,91 Kč
10020,45420 Kč2 045,42 Kč
25019,83556 Kč4 958,89 Kč
50019,36688 Kč9 683,44 Kč
1 00018,90051 Kč18 900,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,53454 Kč43 603,62 Kč
6 00014,17050 Kč85 023,00 Kč
9 00013,96015 Kč125 641,35 Kč
15 00013,69816 Kč205 472,40 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč