
CAV24C128WE-GT3 | |
|---|---|
DigiKey Part Number | CAV24C128WE-GT3OSTR-ND - Tape & Reel (TR) CAV24C128WE-GT3OSCT-ND - Cut Tape (CT) CAV24C128WE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C128WE-GT3 |
Description | IC EEPROM 128KBIT I2C 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit I2C 1 MHz 400 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV24C128WE-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 11,67500 Kč | 116,75 Kč |
| 25 | 11,37240 Kč | 284,31 Kč |
| 50 | 11,13740 Kč | 556,87 Kč |
| 100 | 10,89800 Kč | 1 089,80 Kč |
| 250 | 10,57796 Kč | 2 644,49 Kč |
| 500 | 10,33438 Kč | 5 167,19 Kč |
| 1 000 | 10,09080 Kč | 10 090,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,76541 Kč | 23 296,23 Kč |
| 6 000 | 7,57359 Kč | 45 441,54 Kč |
| 9 000 | 7,46239 Kč | 67 161,51 Kč |
| 15 000 | 7,32364 Kč | 109 854,60 Kč |
| 21 000 | 7,23312 Kč | 151 895,52 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

