
CAT4101TV-T75 | |
|---|---|
DigiKey Part Number | CAT4101TV-T75TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT4101TV-T75 |
Description | IC LED DRVR LIN PWM 1A D2PAK-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 1A TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | CAT4101TV-T75 Models |
Category | Voltage - Output 25V |
Manufacturer onsemi | Current - Output / Channel 1A |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Applications Lighting |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Supply (Min) 3V | Supplier Device Package TO-263 (D2PAK) |
Voltage - Supply (Max) 5.5V | Base Product Number |

