LED Driver IC 16 Output Linear Shift Register PWM Dimming 80mA 24-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 16 Output Linear Shift Register PWM Dimming 80mA 24-TQFN (4x4)
24-TQFN_485L

CAT4016HV6-GT2

DigiKey Part Number
CAT4016HV6-GT2OSTR-ND - Tape & Reel (TR)
CAT4016HV6-GT2OSCT-ND - Cut Tape (CT)
CAT4016HV6-GT2OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT4016HV6-GT2
Description
IC LED DRVR LIN PWM 80MA 24TQFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register PWM Dimming 80mA 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
CAT4016HV6-GT2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
5.5V
Manufacturer
onsemi
Current - Output / Channel
80mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
25MHz
Part Status
Active
Dimming
PWM
Type
Linear
Applications
Signage
Topology
Shift Register
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
16
Package / Case
24-WFQFN Exposed Pad
Voltage - Supply (Min)
3V
Supplier Device Package
24-TQFN (4x4)
Voltage - Supply (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Factory Stock: 16 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1022,44700 Kč224,47 Kč
2520,35120 Kč508,78 Kč
10018,04990 Kč1 804,99 Kč
25016,95380 Kč4 238,45 Kč
50016,29276 Kč8 146,38 Kč
1 00016,09560 Kč16 095,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,85493 Kč29 709,86 Kč
4 00014,49718 Kč57 988,72 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč