
CAT25M01YI-GT3 | |
|---|---|
DigiKey Part Number | 488-CAT25M01YI-GT3TR-ND - Tape & Reel (TR) 488-CAT25M01YI-GT3CT-ND - Cut Tape (CT) 488-CAT25M01YI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25M01YI-GT3 |
Description | IC EEPROM 1MBIT SPI 10MHZ 8TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT25M01YI-GT3 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M95M01-DFDW6TP | STMicroelectronics | 1 188 | 497-15781-1-ND | 41,37000 Kč | Similar |
| M95M01-RDW6TP | STMicroelectronics | 9 822 | 497-17843-1-ND | 41,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 25,38700 Kč | 253,87 Kč |
| 25 | 24,68520 Kč | 617,13 Kč |
| 50 | 24,15180 Kč | 1 207,59 Kč |
| 100 | 23,60810 Kč | 2 360,81 Kč |
| 250 | 22,88948 Kč | 5 722,37 Kč |
| 500 | 22,34650 Kč | 11 173,25 Kč |
| 1 000 | 21,80579 Kč | 21 805,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,76627 Kč | 50 298,81 Kč |
| 6 000 | 16,34526 Kč | 98 071,56 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

