
CAT25M01VI-GT3 | |
|---|---|
DigiKey Part Number | CAT25M01VI-GT3OSTR-ND - Tape & Reel (TR) CAT25M01VI-GT3OSCT-ND - Cut Tape (CT) CAT25M01VI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25M01VI-GT3 |
Description | IC EEPROM 1MBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT25M01VI-GT3 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 25,99600 Kč | 259,96 Kč |
| 25 | 25,27320 Kč | 631,83 Kč |
| 50 | 24,71880 Kč | 1 235,94 Kč |
| 100 | 24,16240 Kč | 2 416,24 Kč |
| 250 | 23,42704 Kč | 5 856,76 Kč |
| 500 | 22,87018 Kč | 11 435,09 Kč |
| 1 000 | 22,31646 Kč | 22 316,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,15852 Kč | 51 475,56 Kč |
| 6 000 | 16,72746 Kč | 100 364,76 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |





