EEPROM Memory IC 256Kbit SPI 5 MHz 75 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25256XE-T2

DigiKey Part Number
488-CAT25256XE-T2TR-ND - Tape & Reel (TR)
488-CAT25256XE-T2CT-ND - Cut Tape (CT)
488-CAT25256XE-T2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT25256XE-T2
Description
IC EEPROM 256KBIT SPI 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 5 MHz 75 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
5 MHz
Mfr
Write Cycle Time - Word, Page
5ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
75 ns
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 125°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
32K x 8
Base Product Number
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25LC256-E/SMMicrochip Technology25925LC256-E/SM-ND36,12000 KčSimilar
25LC256-E/SNMicrochip Technology2 63025LC256-E/SN-ND35,91000 KčSimilar
25LC256-H/SNMicrochip Technology1 58525LC256-H/SN-ND36,96000 KčSimilar
25LC256-I/SMMicrochip Technology7 65425LC256-I/SM-ND34,02000 KčSimilar
25LC256-I/SNMicrochip Technology3 66825LC256-I/SN-ND33,18000 KčSimilar
In-Stock: 1 982
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,25000 Kč64,25 Kč
1060,05400 Kč600,54 Kč
2558,31560 Kč1 457,89 Kč
5056,99280 Kč2 849,64 Kč
10055,66780 Kč5 566,78 Kč
25053,91700 Kč13 479,25 Kč
50052,60124 Kč26 300,62 Kč
1 00051,29790 Kč51 297,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00040,00886 Kč80 017,72 Kč
4 00038,99628 Kč155 985,12 Kč
Manufacturers Standard Package
Unit Price without VAT:64,25000 Kč
Unit Price with VAT:77,74250 Kč