
CAT25160YI-GT3 | |
|---|---|
DigiKey Part Number | CAT25160YI-GT3OSTR-ND - Tape & Reel (TR) CAT25160YI-GT3OSCT-ND - Cut Tape (CT) CAT25160YI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25160YI-GT3 |
Description | IC EEPROM 16KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT25160YI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 Kč | 7,50 Kč |
| 10 | 7,02000 Kč | 70,20 Kč |
| 25 | 6,84880 Kč | 171,22 Kč |
| 50 | 6,70720 Kč | 335,36 Kč |
| 100 | 6,56350 Kč | 656,35 Kč |
| 250 | 6,37316 Kč | 1 593,29 Kč |
| 500 | 6,22818 Kč | 3 114,09 Kč |
| 1 000 | 6,08298 Kč | 6 082,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,85351 Kč | 17 560,53 Kč |
| 6 000 | 5,70992 Kč | 34 259,52 Kč |
| 9 000 | 5,62660 Kč | 50 639,40 Kč |
| 15 000 | 5,52248 Kč | 82 837,20 Kč |
| 21 000 | 5,45453 Kč | 114 545,13 Kč |
| 30 000 | 5,38308 Kč | 161 492,40 Kč |
| Unit Price without VAT: | 7,50000 Kč |
|---|---|
| Unit Price with VAT: | 9,07500 Kč |



