
CAT25128XI-T2 | |
|---|---|
DigiKey Part Number | CAT25128XI-T2OSTR-ND - Tape & Reel (TR) CAT25128XI-T2OSCT-ND - Cut Tape (CT) CAT25128XI-T2OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25128XI-T2 |
Description | IC EEPROM 128KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT25128XI-T2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 19,44400 Kč | 194,44 Kč |
| 25 | 18,92320 Kč | 473,08 Kč |
| 50 | 18,51600 Kč | 925,80 Kč |
| 100 | 18,10660 Kč | 1 810,66 Kč |
| 250 | 17,56188 Kč | 4 390,47 Kč |
| 500 | 17,14864 Kč | 8 574,32 Kč |
| 1 000 | 16,73730 Kč | 16 737,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,06265 Kč | 26 125,30 Kč |
| 4 000 | 12,73860 Kč | 50 954,40 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

