
CAT25080VI-GT3 | |
|---|---|
DigiKey Part Number | CAT25080VI-GT3OSTR-ND - Tape & Reel (TR) CAT25080VI-GT3OSCT-ND - Cut Tape (CT) CAT25080VI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25080VI-GT3 |
Description | IC EEPROM 8KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT25080VI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 25 | 8,34880 Kč | 208,72 Kč |
| 50 | 8,17660 Kč | 408,83 Kč |
| 100 | 8,00230 Kč | 800,23 Kč |
| 250 | 7,77008 Kč | 1 942,52 Kč |
| 500 | 7,59330 Kč | 3 796,65 Kč |
| 1 000 | 7,41670 Kč | 7 416,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,70971 Kč | 17 129,13 Kč |
| 6 000 | 5,56976 Kč | 33 418,56 Kč |
| 9 000 | 5,48853 Kč | 49 396,77 Kč |
| 15 000 | 5,38704 Kč | 80 805,60 Kč |
| 21 000 | 5,32078 Kč | 111 736,38 Kč |
| 30 000 | 5,25115 Kč | 157 534,50 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


