
CAT25040VI-GT3 | |
|---|---|
DigiKey Part Number | CAT25040VI-GT3TR-ND - Tape & Reel (TR) CAT25040VI-GT3CT-ND - Cut Tape (CT) CAT25040VI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25040VI-GT3 |
Description | IC EEPROM 4KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT25040VI-GT3 Models |
Category | Memory Organization 512 x 8 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 8,05000 Kč | 80,50 Kč |
| 25 | 7,84160 Kč | 196,04 Kč |
| 50 | 7,68320 Kč | 384,16 Kč |
| 100 | 7,52050 Kč | 752,05 Kč |
| 250 | 7,30360 Kč | 1 825,90 Kč |
| 500 | 7,13842 Kč | 3 569,21 Kč |
| 1 000 | 6,97241 Kč | 6 972,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,36807 Kč | 16 104,21 Kč |
| 6 000 | 5,23675 Kč | 31 420,50 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |


