
CAT25020VI-GT3 | |
|---|---|
DigiKey Part Number | CAT25020VI-GT3OSTR-ND - Tape & Reel (TR) CAT25020VI-GT3OSCT-ND - Cut Tape (CT) CAT25020VI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25020VI-GT3 |
Description | IC EEPROM 2KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT25020VI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | SPI | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 Kč | 6,95 Kč |
| 10 | 6,56800 Kč | 65,68 Kč |
| 25 | 6,39920 Kč | 159,98 Kč |
| 50 | 6,26860 Kč | 313,43 Kč |
| 100 | 6,13820 Kč | 613,82 Kč |
| 250 | 5,96220 Kč | 1 490,55 Kč |
| 500 | 5,82790 Kč | 2 913,95 Kč |
| 1 000 | 5,69318 Kč | 5 693,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,76523 Kč | 14 295,69 Kč |
| 6 000 | 4,64907 Kč | 27 894,42 Kč |
| 9 000 | 4,58158 Kč | 41 234,22 Kč |
| 15 000 | 4,49719 Kč | 67 457,85 Kč |
| 21 000 | 4,44205 Kč | 93 283,05 Kč |
| 30 000 | 4,38406 Kč | 131 521,80 Kč |
| Unit Price without VAT: | 6,95000 Kč |
|---|---|
| Unit Price with VAT: | 8,40950 Kč |


