
CAT24M01YI-GT3 | |
|---|---|
DigiKey Part Number | CAT24M01YI-GT3OSTR-ND - Tape & Reel (TR) CAT24M01YI-GT3OSCT-ND - Cut Tape (CT) CAT24M01YI-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24M01YI-GT3 |
Description | IC EEPROM 1MBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT24M01YI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 25,80700 Kč | 258,07 Kč |
| 25 | 25,09680 Kč | 627,42 Kč |
| 50 | 24,55080 Kč | 1 227,54 Kč |
| 100 | 24,00070 Kč | 2 400,07 Kč |
| 250 | 23,27084 Kč | 5 817,71 Kč |
| 500 | 22,71774 Kč | 11 358,87 Kč |
| 1 000 | 22,16759 Kč | 22 167,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,04436 Kč | 51 133,08 Kč |
| 6 000 | 16,61614 Kč | 99 696,84 Kč |
| 9 000 | 16,36887 Kč | 147 319,83 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |







