
| CAT24C512HU5EGT3 | |
|---|---|
| DigiKey Part Number | 488-CAT24C512HU5EGT3TR-ND - Tape & Reel (TR) 488-CAT24C512HU5EGT3CT-ND - Cut Tape (CT) 488-CAT24C512HU5EGT3DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CAT24C512HU5EGT3 | 
| Description | 512-KB I2C SERIAL EEPROM | 
| Customer Reference | |
| Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 400 ns 8-UDFN (3x2) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Memory Type | Non-Volatile | |
| Memory Format | ||
| Technology | EEPROM | |
| Memory Size | ||
| Memory Organization | 64K x 8 | |
| Memory Interface | I2C | |
| Clock Frequency | 1 MHz | |
| Write Cycle Time - Word, Page | 5ms | |
| Access Time | 400 ns | |
| Voltage - Supply | 1.8V ~ 5.5V | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 8-UDFN (3x2) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 16,85000 Kč | 16,85 Kč | 
| 10 | 15,72900 Kč | 157,29 Kč | 
| 25 | 15,31320 Kč | 382,83 Kč | 
| 50 | 14,98440 Kč | 749,22 Kč | 
| 100 | 14,65370 Kč | 1 465,37 Kč | 
| 250 | 14,21300 Kč | 3 553,25 Kč | 
| 500 | 13,87968 Kč | 6 939,84 Kč | 
| 1 000 | 13,54741 Kč | 13 547,41 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 13,02497 Kč | 39 074,91 Kč | 
| Unit Price without VAT: | 16,85000 Kč | 
|---|---|
| Unit Price with VAT: | 20,38850 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic