


CAT24C16C5ATR | |
|---|---|
DigiKey Part Number | 488-CAT24C16C5ATR-ND - Tape & Reel (TR) 488-CAT24C16C5ATRCT-ND - Cut Tape (CT) 488-CAT24C16C5ATRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C16C5ATR |
Description | IC EEPROM 16KBIT I2C 5WLCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 5-WLCSP (0.86x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C16C5ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-WLCSP (0.86x0.84) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 25 | 5,06480 Kč | 126,62 Kč |
| 50 | 4,95980 Kč | 247,99 Kč |
| 100 | 4,85680 Kč | 485,68 Kč |
| 250 | 4,72036 Kč | 1 180,09 Kč |
| 500 | 4,61620 Kč | 2 308,10 Kč |
| 1 000 | 4,51079 Kč | 4 510,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,41310 Kč | 17 065,50 Kč |
| 10 000 | 3,32957 Kč | 33 295,70 Kč |
| 15 000 | 3,28109 Kč | 49 216,35 Kč |
| 25 000 | 3,22051 Kč | 80 512,75 Kč |
| 35 000 | 3,18095 Kč | 111 333,25 Kč |
| 50 000 | 3,13934 Kč | 156 967,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

