
CAT24C16C4ATR | |
|---|---|
DigiKey Part Number | CAT24C16C4ATROSTR-ND - Tape & Reel (TR) CAT24C16C4ATROSCT-ND - Cut Tape (CT) CAT24C16C4ATROSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C16C4ATR |
Description | IC EEPROM 16KBIT I2C 4WLCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 4-WLCSP (0.84x0.86) |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C16C4ATR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-WLCSP (0.84x0.86) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 25 | 4,21640 Kč | 105,41 Kč |
| 50 | 4,13660 Kč | 206,83 Kč |
| 100 | 4,05050 Kč | 405,05 Kč |
| 250 | 3,93756 Kč | 984,39 Kč |
| 500 | 3,85062 Kč | 1 925,31 Kč |
| 1 000 | 3,76368 Kč | 3 763,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,84880 Kč | 14 244,00 Kč |
| 10 000 | 2,77948 Kč | 27 794,80 Kč |
| 15 000 | 2,73920 Kč | 41 088,00 Kč |
| 25 000 | 2,68880 Kč | 67 220,00 Kč |
| 35 000 | 2,65588 Kč | 92 955,80 Kč |
| 50 000 | 2,62125 Kč | 131 062,50 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

