
CAT24C04TDI-GT3 | |
|---|---|
DigiKey Part Number | 488-CAT24C04TDI-GT3TR-ND - Tape & Reel (TR) 488-CAT24C04TDI-GT3CT-ND - Cut Tape (CT) 488-CAT24C04TDI-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C04TDI-GT3 |
Description | IC EEPROM 4KBIT I2C TSOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C04TDI-GT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 25 | 6,93760 Kč | 173,44 Kč |
| 50 | 6,79920 Kč | 339,96 Kč |
| 100 | 6,65640 Kč | 665,64 Kč |
| 250 | 6,46488 Kč | 1 616,22 Kč |
| 500 | 6,31914 Kč | 3 159,57 Kč |
| 1 000 | 6,17299 Kč | 6 172,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,75346 Kč | 14 260,38 Kč |
| 6 000 | 4,63758 Kč | 27 825,48 Kč |
| 9 000 | 4,57026 Kč | 41 132,34 Kč |
| 15 000 | 4,48608 Kč | 67 291,20 Kč |
| 21 000 | 4,43108 Kč | 93 052,68 Kč |
| 30 000 | 4,37323 Kč | 131 196,90 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


