
CAT24C04C4ATR | |
|---|---|
DigiKey Part Number | CAT24C04C4ATROSTR-ND - Tape & Reel (TR) CAT24C04C4ATROSCT-ND - Cut Tape (CT) CAT24C04C4ATROSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C04C4ATR |
Description | IC EEPROM 4KBIT I2C 4WLCSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 400 kHz 900 ns 4-WLCSP (0.84x0.86) |
Datasheet | Datasheet |
EDA/CAD Models | CAT24C04C4ATR Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 4-WLCSP (0.84x0.86) |
Memory Organization 512 x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 25 | 4,00640 Kč | 100,16 Kč |
| 50 | 3,92660 Kč | 196,33 Kč |
| 100 | 3,84890 Kč | 384,89 Kč |
| 250 | 3,74184 Kč | 935,46 Kč |
| 500 | 3,65954 Kč | 1 829,77 Kč |
| 1 000 | 3,57701 Kč | 3 577,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,70786 Kč | 13 539,30 Kč |
| 10 000 | 2,64203 Kč | 26 420,30 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

