EEPROM Memory IC 16Kbit I2C 1 MHz 400 ns TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24AA16TDI-GT3

DigiKey Part Number
CAT24AA16TDI-GT3OSTR-ND - Tape & Reel (TR)
CAT24AA16TDI-GT3OSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CAT24AA16TDI-GT3
Description
IC EEPROM 16KBIT I2C TSOT23-5
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit I2C 1 MHz 400 ns TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
CAT24AA16TDI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 118
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1016,50400 Kč165,04 Kč
2516,06760 Kč401,69 Kč
5015,72760 Kč786,38 Kč
10015,38100 Kč1 538,10 Kč
25014,92200 Kč3 730,50 Kč
50014,57388 Kč7 286,94 Kč
1 00014,22594 Kč14 225,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,67894 Kč41 036,82 Kč
6 00013,33832 Kč80 029,92 Kč
9 00013,14118 Kč118 270,62 Kč
15 00012,89552 Kč193 432,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč