Zener Diode 15 V 1 W ±6% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C15-T50R

DigiKey Part Number
BZX85C15-T50RTR-ND - Tape & Reel (TR)
BZX85C15-T50RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX85C15-T50R
Description
DIODE ZENER 15V 1W DO41
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1 W ±6% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
BZX85C15-T50R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 10.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
DO-41
Power - Max
1 W
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 390
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
103,62900 Kč36,29 Kč
1002,25870 Kč225,87 Kč
5001,65968 Kč829,84 Kč
1 0001,46572 Kč1 465,72 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,12821 Kč3 384,63 Kč
6 0001,01257 Kč6 075,42 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč