
BZX85C13 | |
|---|---|
DigiKey Part Number | BZX85C13-ND |
Manufacturer | |
Manufacturer Product Number | BZX85C13 |
Description | DIODE ZENER 13V 1W DO41 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1 W ±6% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 100 | 2,10610 Kč | 210,61 Kč |
| 500 | 1,54756 Kč | 773,78 Kč |
| 1 000 | 1,36655 Kč | 1 366,55 Kč |
| 3 000 | 1,13592 Kč | 3 407,76 Kč |
| 6 000 | 1,01949 Kč | 6 116,94 Kč |
| 12 000 | 0,92143 Kč | 11 057,16 Kč |
| 51 000 | 0,76392 Kč | 38 959,92 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

