
BZX85C12-T50R | |
|---|---|
DigiKey Part Number | BZX85C12-T50RTR-ND - Tape & Reel (TR) BZX85C12-T50RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C12-T50R |
Description | DIODE ZENER 12V 1W DO41 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C12-T50R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,65400 Kč | 36,54 Kč |
| 100 | 2,27410 Kč | 227,41 Kč |
| 500 | 1,67102 Kč | 835,51 Kč |
| 1 000 | 1,47574 Kč | 1 475,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13592 Kč | 3 407,76 Kč |
| 6 000 | 1,01949 Kč | 6 116,94 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

