
BZX85C11 | |
|---|---|
DigiKey Part Number | BZX85C11-ND |
Manufacturer | |
Manufacturer Product Number | BZX85C11 |
Description | DIODE ZENER 11V 1W DO41 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 7.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,35800 Kč | 23,58 Kč |
| 100 | 0,94730 Kč | 94,73 Kč |
| 500 | 0,92620 Kč | 463,10 Kč |
| 1 000 | 0,88410 Kč | 884,10 Kč |
| 3 000 | 0,63150 Kč | 1 894,50 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |


