Direct
Similar
Similar
Similar
Similar
Similar



BZX84C4V7ET1 | |
|---|---|
DigiKey Part Number | BZX84C4V7ET1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C4V7ET1 |
Description | DIODE ZENER 4.7V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C4V7ET1 Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C4V7LT1G | onsemi | 0 | BZX84C4V7LT1GOSCT-ND | 0,14000 Kč | Direct |
| BZX84-A4V7,215 | Nexperia USA Inc. | 2 600 | 1727-5316-1-ND | 0,54000 Kč | Similar |
| BZX84-C4V7,215 | Nexperia USA Inc. | 0 | 1727-2938-1-ND | 0,11000 Kč | Similar |
| BZX84-C4V7,235 | Nexperia USA Inc. | 0 | 1727-1889-1-ND | 0,11000 Kč | Similar |
| BZX84C4V7-7-F | Diodes Incorporated | 0 | BZX84C4V7-FDICT-ND | 0,16000 Kč | Similar |





