BZX84C3V3ET3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 395
Unit Price: 3,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 14,49000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 7 742
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 102 808
Unit Price: 3,99000 Kč
Datasheet
Zener Diode 3.3 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C3V3ET3G

DigiKey Part Number
BZX84C3V3ET3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C3V3ET3G
Description
DIODE ZENER 3.3V 225MW SOT23
Customer Reference
Detailed Description
Zener Diode 3.3 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
225 mW
Base Product Number
Impedance (Max) (Zzt)
95 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C3V3LT1Gonsemi395BZX84C3V3LT1GOSCT-ND3,36000 KčDirect
BZX84-A3V3,215Nexperia USA Inc.01727-5309-1-ND14,49000 KčSimilar
BZX84-C3V3,215Nexperia USA Inc.01727-2937-1-ND2,73000 KčSimilar
BZX84-C3V3,235Nexperia USA Inc.01727-2129-1-ND2,73000 KčSimilar
BZX84C3V3Diotec Semiconductor7 7424878-BZX84C3V3CT-ND3,57000 KčSimilar
Obsolete
Marketplace Stock: 10 000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10 000In Stock
Ships from Rochester Electronics, LLC