Direct
Similar
Similar
Similar
Similar



BZX84C3V3ET1 | |
|---|---|
DigiKey Part Number | BZX84C3V3ET1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C3V3ET1 |
Description | DIODE ZENER 3.3V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C3V3ET1 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 225 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V3LT1G | onsemi | 395 | BZX84C3V3LT1GOSCT-ND | 3,36000 Kč | Direct |
| BZX84-A3V3,215 | Nexperia USA Inc. | 0 | 1727-5309-1-ND | 14,49000 Kč | Similar |
| BZX84-C3V3,215 | Nexperia USA Inc. | 0 | 1727-2937-1-ND | 2,73000 Kč | Similar |
| BZX84-C3V3,235 | Nexperia USA Inc. | 0 | 1727-2129-1-ND | 2,73000 Kč | Similar |
| BZX84C3V3-7-F | Diodes Incorporated | 102 808 | BZX84C3V3-FDICT-ND | 3,99000 Kč | Similar |




