BZX84C18ET3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 417
Unit Price: 3,99000 Kč
Datasheet
Zener Diode 18 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C18ET3

DigiKey Part Number
BZX84C18ET3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C18ET3
Description
DIODE ZENER 18V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 18 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
225 mW
Base Product Number
Impedance (Max) (Zzt)
45 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-C18,215Nexperia USA Inc.01727-3931-1-ND2,73000 KčDirect
BZX84-C18,235Nexperia USA Inc.01727-6254-1-ND2,73000 KčSimilar
BZX84C18-7-FDiodes Incorporated2 417BZX84C18-FDICT-ND3,99000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types