BZX84C16ET1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 66 193
Unit Price: 3,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet
Zener Diode 16 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 16 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
SOT-23-3

BZX84C16ET1

DigiKey Part Number
BZX84C16ET1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C16ET1
Description
DIODE ZENER 16V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 16 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C16ET1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
225 mW
Base Product Number
Impedance (Max) (Zzt)
40 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C16LT1Gonsemi66 193BZX84C16LT1GOSCT-ND3,36000 KčDirect
BZX84-B16,215Nexperia USA Inc.01727-5006-1-ND3,15000 KčSimilar
Obsolete
Marketplace Stock: 56 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

56 000In Stock
Ships from Rochester Electronics, LLC