BZX84C13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1 746
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 72 008
Unit Price: 3,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 16 401
Unit Price: 3,99000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 2 900
Unit Price: 2,10000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,42209 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,45044 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,89423 Kč
Datasheet
Zener Diode 13 V 350 mW ±6% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C13

DigiKey Part Number
BZX84C13FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C13
Description
DIODE ZENER 13V 350MW SOT23
Customer Reference
Detailed Description
Zener Diode 13 V 350 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84C13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
350 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes