BZX84C12LT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 81 535
Unit Price: 3,36000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 940
Unit Price: 14,49000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 639
Unit Price: 3,99000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 21 814
Unit Price: 2,73000 Kč
Datasheet
Zener Diode 12 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236)
SOT-23-3

BZX84C12LT1

DigiKey Part Number
BZX84C12LT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C12LT1
Description
DIODE ZENER 12V 250MW SOT23
Customer Reference
Detailed Description
Zener Diode 12 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C12LT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
250 mW
Base Product Number
Impedance (Max) (Zzt)
25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C12LT1Gonsemi81 535BZX84C12LT1GOSCT-ND3,36000 KčDirect
BZX84-A12,215Nexperia USA Inc.2 9401727-5595-1-ND14,49000 KčSimilar
BZX84-C12,215Nexperia USA Inc.01727-2936-1-ND2,73000 KčSimilar
BZX84-C12,235Nexperia USA Inc.01727-2126-1-ND2,73000 KčSimilar
BZX84C12-7-FDiodes Incorporated2 639BZX84C12-FDICT-ND3,99000 KčSimilar
Obsolete
Marketplace Stock: 70 474 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

70 474In Stock
Ships from Rochester Electronics, LLC