BZX84C12_D87Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 81 535
Unit Price: 0,52000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 1 439
Unit Price: 0,62000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,43000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,43000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,17302 Kč
Datasheet
Zener Diode 12 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C12_D87Z

DigiKey Part Number
BZX84C12_D87Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C12_D87Z
Description
DIODE ZENER 12V 350MW SOT23
Customer Reference
Detailed Description
Zener Diode 12 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
25 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C12LT1Gonsemi81 535BZX84C12LT1GOSCT-ND0,52000 KčSimilar
BZX84C12-7-FDiodes Incorporated1 439BZX84C12-FDICT-ND0,62000 KčUpgrade
BZX84-C12,215Nexperia USA Inc.01727-2936-1-ND0,43000 KčSimilar
BZX84-C12,235Nexperia USA Inc.01727-2126-1-ND0,43000 KčSimilar
MMBZ5242C-TPMCC (Micro Commercial Components)0353-MMBZ5242C-TP-ND0,17302 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes