Zener Diode 22 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B22LT1G

DigiKey Part Number
BZX84B22LT1GOSTR-ND - Tape & Reel (TR)
BZX84B22LT1GOSCT-ND - Cut Tape (CT)
BZX84B22LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B22LT1G
Description
DIODE ZENER 22V 250MW SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84B22LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 729
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,75100 Kč27,51 Kč
1001,70080 Kč170,08 Kč
5001,24056 Kč620,28 Kč
1 0001,09106 Kč1 091,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,83362 Kč2 500,86 Kč
6 0000,74434 Kč4 466,04 Kč
9 0000,69877 Kč6 288,93 Kč
15 0000,64749 Kč9 712,35 Kč
21 0000,61710 Kč12 959,10 Kč
30 0000,58755 Kč17 626,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč