Zener Diode 8.2 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79C8V2-T50A

DigiKey Part Number
BZX79C8V2-T50ACT-ND - Cut Tape (CT)
BZX79C8V2-T50ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79C8V2-T50A
Description
DIODE ZENER 8.2V 500MW DO35
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
BZX79C8V2-T50A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
700 nA @ 5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-35
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 849
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,87700 Kč28,77 Kč
1001,77430 Kč177,43 Kč
5001,29600 Kč648,00 Kč
1 0001,14040 Kč1 140,40 Kč
2 0001,00917 Kč2 018,34 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,80233 Kč4 011,65 Kč
10 0000,72048 Kč7 204,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč