Zener Diode 6.2 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79C6V2-T50R

DigiKey Part Number
BZX79C6V2-T50RTR-ND - Tape & Reel (TR)
BZX79C6V2-T50RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX79C6V2-T50R
Description
DIODE ZENER 6.2V 500MW DO35
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
BZX79C6V2-T50R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 435
Factory Stock: 80 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
102,87700 Kč28,77 Kč
1001,77430 Kč177,43 Kč
5001,29600 Kč648,00 Kč
1 0001,14040 Kč1 140,40 Kč
2 0001,00917 Kč2 018,34 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,80233 Kč4 011,65 Kč
10 0000,72048 Kč7 204,80 Kč
15 0000,67873 Kč10 180,95 Kč
25 0000,63176 Kč15 794,00 Kč
35 0000,60393 Kč21 137,55 Kč
50 0000,57688 Kč28 844,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč