
BZX79C6V2-T50A | |
|---|---|
DigiKey Part Number | BZX79C6V2-T50ACT-ND - Cut Tape (CT) BZX79C6V2-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79C6V2-T50A |
Description | DIODE ZENER 6.2V 500MW DO35 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79C6V2-T50A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 100 | 1,77430 Kč | 177,43 Kč |
| 500 | 1,29600 Kč | 648,00 Kč |
| 1 000 | 1,14040 Kč | 1 140,40 Kč |
| 2 000 | 1,00917 Kč | 2 018,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,80233 Kč | 4 011,65 Kč |
| 10 000 | 0,72048 Kč | 7 204,80 Kč |
| 15 000 | 0,67873 Kč | 10 180,95 Kč |
| 25 000 | 0,63176 Kč | 15 794,00 Kč |
| 35 000 | 0,60393 Kč | 21 137,55 Kč |
| 50 000 | 0,57688 Kč | 28 844,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

