
BZX79C3V3-T50A | |
|---|---|
DigiKey Part Number | BZX79C3V3-T50ACT-ND - Cut Tape (CT) BZX79C3V3-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79C3V3-T50A |
Description | DIODE ZENER 3.3V 500MW DO35 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79C3V3-T50A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,64200 Kč | 16,42 Kč |
| 100 | 0,67360 Kč | 67,36 Kč |
| 500 | 0,63150 Kč | 315,75 Kč |
| 1 000 | 0,58940 Kč | 589,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,44205 Kč | 2 210,25 Kč |
| 10 000 | 0,35785 Kč | 3 578,50 Kč |
| 15 000 | 0,35694 Kč | 5 354,10 Kč |
| 25 000 | 0,32952 Kč | 8 238,00 Kč |
| 35 000 | 0,30645 Kč | 10 725,75 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |

