
BZX79C18-T50A | |
|---|---|
DigiKey Part Number | BZX79C18-T50ACT-ND - Cut Tape (CT) BZX79C18-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79C18-T50A |
Description | DIODE ZENER 18V 500MW DO35 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,37300 Kč | 13,73 Kč |
| 100 | 0,64500 Kč | 64,50 Kč |
| 500 | 0,60338 Kč | 301,69 Kč |
| 1 000 | 0,56176 Kč | 561,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,43693 Kč | 2 184,65 Kč |
| 10 000 | 0,33290 Kč | 3 329,00 Kč |
| 15 000 | 0,31832 Kč | 4 774,80 Kč |
| 25 000 | 0,29593 Kč | 7 398,25 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

