
BZX79C12-T50A | |
|---|---|
DigiKey Part Number | BZX79C12-T50ACT-ND - Cut Tape (CT) BZX79C12-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79C12-T50A |
Description | DIODE ZENER 12V 500MW DO35 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 100 | 1,58740 Kč | 158,74 Kč |
| 500 | 1,15614 Kč | 578,07 Kč |
| 1 000 | 1,01588 Kč | 1 015,88 Kč |
| 2 000 | 0,89735 Kč | 1 794,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,71166 Kč | 3 558,30 Kč |
| 10 000 | 0,63777 Kč | 6 377,70 Kč |
| 15 000 | 0,60007 Kč | 9 001,05 Kč |
| 25 000 | 0,55766 Kč | 13 941,50 Kč |
| 35 000 | 0,53254 Kč | 18 638,90 Kč |
| 50 000 | 0,50810 Kč | 25 405,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |


