
BZX79C10-T50A | |
|---|---|
DigiKey Part Number | BZX79C10-T50ACT-ND - Cut Tape (CT) BZX79C10-T50ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79C10-T50A |
Description | DIODE ZENER 10V 500MW DO35 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79C10-T50A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,36800 Kč | 13,68 Kč |
| 100 | 0,65260 Kč | 65,26 Kč |
| 500 | 0,56836 Kč | 284,18 Kč |
| 1 000 | 0,52625 Kč | 526,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,46310 Kč | 2 315,50 Kč |
| 10 000 | 0,39995 Kč | 3 999,50 Kč |
| 15 000 | 0,37141 Kč | 5 571,15 Kč |
| 25 000 | 0,34610 Kč | 8 652,50 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |

