Diode Array 1 Pair Common Cathode 200 V 8A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYW51-200G

DigiKey Part Number
BYW51-200GOS-ND
Manufacturer
Manufacturer Product Number
BYW51-200G
Description
DIODE ARRAY GP 200V 8A TO-220
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 8A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
BYW51-200G Models
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
970 mV @ 8 A
Manufacturer
onsemi
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
35 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-220
Current - Average Rectified (Io) (per Diode)
8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DPG20C200PBIXYS57DPG20C200PB-ND77,48000 KčSimilar
DPG30C200PBIXYS48DPG30C200PB-ND94,70000 KčSimilar
In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
5025,37400 Kč1 268,70 Kč
10022,79960 Kč2 279,96 Kč
50018,27918 Kč9 139,59 Kč
1 00016,82633 Kč16 826,33 Kč
2 00015,60467 Kč31 209,34 Kč
5 00014,73799 Kč73 689,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč