Bipolar (BJT) Transistor NPN 450 V 5 A 100 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUT11ATU-ON

DigiKey Part Number
2156-BUT11ATU-ON-ND
Manufacturer
Manufacturer Product Number
BUT11ATU-ON
Description
TRANS NPN 450V 5A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 450 V 5 A 100 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
1.5V @ 500mA, 2.5A
Mfr
Current - Collector Cutoff (Max)
1mA
Packaging
Bulk
Power - Max
100 W
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
5 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
450 V
Supplier Device Package
TO-220-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 377
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:377
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
37716,79841 Kč6 333,00 Kč
Unit Price without VAT:16,79841 Kč
Unit Price with VAT:20,32608 Kč